You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Enterprise MG Series 3.5" Internal Hard Drive SATA 6GB/s - 6TB, 7200RPM -
MG08ADA600E
- Manufacturer:
- TOSHIBA TOSHIBA
- Manufacturer Part No:
- MG08ADA600E
- Order Code:
- CS36603
- Also Known As:
- GTIN UPC EAN: 4260557511893
- Technical Datasheet:
- MG08ADA600E Datasheet
Product Range Selector (Enterprise MG Series)
See all from this product rangeProduct Overview
- Ideal for business critical enterprise server and storage systems with need for capacity
- Provides the capacity and advanced technologies to meet the special demands of datacenter and cloud-scale infrastructures
- Features Toshiba’s innovative Stable Platter and Persistent Write Cache technology
- SATA Interface deliver 24x7 operation at a workload of 550 TB/year
- Rotational Vibrations sensor minimises vibration effects through its advanced control and sensing technology
- 5 Year manufacturer warranty
Contents
Contents: Drive only
Product Information
- :
- Internal
- :
- 3.5"
- :
- SATA 6 Gb/s
- :
- 6TB
- :
- 7200rpm
- :
- 256MB
- :
- Enterprise MG Series
Technical Documents (1)
Also Known As
2 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £152.95 (£183.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.