You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MG Series 3.5" SATA 6Gbps Enterprise Hard Drive, 4TB -
MG10ADA400E
New- Manufacturer:
- TOSHIBA TOSHIBA
- Manufacturer Part No:
- MG10ADA400E
- Order Code:
- CS38078
- Product Range
- Toshiba Enterprise MG Series
- Also Known As:
- GTIN UPC EAN: 4260557513118
- Technical Datasheet:
- MG10ADA400E Datasheet
Product Range Selector (Toshiba Enterprise MG Series)
See all from this product rangeProduct Overview
- Ideal for enterprise storage array and industrial server and storage systems
- Provides the capacity and advanced technologies to meet the special demands of datacenter and cloud-scale infrastructures
- Features Toshiba Persistent Write Cache technology
- Designed for 24x7 operation at a workload of 550 TB/year
- 3.5" Enterprise drive with SATA 6Gb/s interface
- Air-filled CMR (Conventional Magnetic Recording) design
- 5 Year manufacturer warranty
Contents
Drive only
Product Information
- :
- Internal
- :
- 3.5"
- :
- SATA 6 Gb/s
- :
- 4TB
- :
- 7200rpm
- :
- 512MB
- :
- Toshiba Enterprise MG Series
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £128.75 (£154.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.