You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

N300 SATA 6Gbps 3.5" NAS Hard Drive, 4TB Bulk - 

MN10ADA400ES

New
MN10ADA400ES - N300 SATA 6Gbps 3.5" NAS Hard Drive, 4TB Bulk
MN10ADA400ES - N300 SATA 6Gbps 3.5" NAS Hard Drive, 4TB Bulk

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TOSHIBA TOSHIBA
Manufacturer Part No:
MN10ADA400ES
Order Code:
CS38056
Product Range
Toshiba N300 NAS
Technical Datasheet:
MN10ADA400ES   Datasheet
See all Technical Docs

Product Range Selector (Toshiba N300 NAS)

See all from this product range

Product Overview

The Toshiba N300 NAS Hard Drive delivers unprecedented reliability for NAS and other high-performance storage systems. The N300 has been specially optimised to meet the performance and scalability requirements of high-capacity storage for personal and business environments. N300 drives support multi-RAID systems with up to 8 hard disk drives, allowing large volumes of data to be reliably stored and accessed by multiple clients 24 hours a day, 365 days a year.
  • High reliability for NAS systems with enhanced real-time performance
  • Designed and optimised for 24x7 always-on NAS applications
  • Supports multi-RAID systems with up to 8 drives
  • Features Toshiba Dynamic Cache and Stable Platter technologies
  • Integrated Rotational Vibration (RV) sensors to eliminate vibration in multi-bay configurations
  • High durability and heat prevention with built-in temperature control
  • Utilises Conventional Magnetic Recording (CMR) technology
  • Max. 180 TB/year workload factor
  • 3 Year limited manufacturer warranty

Contents

Drive only

Product Information


:
Internal

:
3.5"

:
SATA 6 Gb/s

:
4TB

:
7200rpm

:
512MB

:
Toshiba N300 NAS

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1 In stock Need more?

???PF_PDP_RSP_SUP???

£93.95 ( £112.74  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £93.95 (£112.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --