You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Optocoupler, Digital Output, 1 Channel, 3.75kV, 10 Mbaud, SOIC, 5 Pins - 

TLP2362(TPL,E(T

TLP2362(TPL,E(T - Optocoupler, Digital Output, 1 Channel, 3.75kV, 10 Mbaud, SOIC, 5 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TOSHIBA TOSHIBA
Manufacturer Part No:
TLP2362(TPL,E(T
Order Code:
SC17373
Product Range
-
Technical Datasheet:
TLP2362(TPL,E(T   Datasheet
See all Technical Docs

Product Overview

The TLP2362(E(O is a 1-channel Inverter Logic Photocoupler consists of a high-output GaAlAs LED coupled with integrated high gain, high-speed photodetectors. It guarantees operation at up to 125°C and on supplies from 2.7 to 5.5V. It has an internal Faraday shield that provides a guaranteed common-mode transient immunity of ±20kV/μs.
  • Open-collector output interface

Applications

Automation & Process Control, Test & Measurement

Product Information


:
1 Channel

:
3.75kV

:
10Mbaud

:
SOIC

:
5Pins

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

14 In stock Need more?

???PF_PDP_RSP_SUP???

£1.00 ( £1.20  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.00 (£1.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.65 (£0.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.43 (£0.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --