You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1 to 1.5mm² Flat Twin & Earth Cable Clips Grey - 100 Pack -
77CGPF1P
- Manufacturer:
- TOWER TOWER
- Manufacturer Part No:
- 77CGPF1P
- Order Code:
- CB16905
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5020974033946
- Technical Datasheet:
- 77CGPF1P Datasheet
Product Overview
- For use in wood, masonry and compressed board
- Manufactured from Polypropylene which combines strength and elasticity
- Supplied with a zinc plated hardened steel nail
- Ideal for use in computer and communication installations where cables may vary in size
Product Information
- :
- Nail Mount Cable Clamp
- :
- 1.5mm
- :
- PP (Polypropylene)
- :
- Grey
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Also Known As
5 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.48 (£2.98) | ( ) |
5+ | £2.32 (£2.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.