You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AX1500 Dual Band WiFi 6 Gigabit Wireless Router, WPA3 -
ARCHER AX12
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- ARCHER AX12
- Order Code:
- CS36521
- Product Range
- TP-Link Archer
- Also Known As:
- GTIN UPC EAN: 4895252500882
- Technical Datasheet:
- ARCHER AX12 Datasheet
Product Range Selector (TP-Link Archer)
See all from this product rangeProduct Overview
- Dual band wireless speeds up to 300Mb/s (2.4GHz) & 1201Mb/s (5GHz)
- 4-Stream WiFi delivers faster, more responsive connections over previous standards
- OFDMA greatly improves efficiency and reduces latency for multiple connections
- Beamforming technology ensures targets devices that are further away for stronger coverage without interference
- Advanced QoS and Airtime Fairness prioritises devices effectively to maximise network performance
- Features the latest WPA3 wireless security protocol
- WPA/WPA2/WPA3 Personal, WPA/WPA2-PSK and WPA/WPA2 Enterprise encryption
- Guest Network features combined with full suite of access control functionality
- High speed Gigabit LAN and WAN ports for faster wired data transfer
- Connections: 1x RJ45 WAN, 3x RJ45 LAN
- Dimensions (HxWxD): 32x215x117mm
Contents
Router, AC adaptor, Ethernet cable and user guide
Product Information
- :
- TP-Link Archer
- :
- UK Type G
Technical Documents (1)
Also Known As
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £48.38 (£58.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.