You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AX5400 Dual Band 6-Stream WiFi 6 Router, WPA3 -
ARCHER AX73
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- ARCHER AX73
- Order Code:
- CS34437
- Product Range
- TP-Link Archer
- Also Known As:
- GTIN UPC EAN: 6935364010270
- Technical Datasheet:
- ARCHER AX73 Datasheet
Product Range Selector (TP-Link Archer)
See all from this product rangeProduct Overview
- 4x4 HT160 Structure with combined wireless speeds up to 5400Mb/s and peak speed up to 4804Mb/s on the 5GHz band
- Six simultaneous data streams to increase efficiency for multiple devices with OFDMA and MU-MIMO technology
- Triple core 1.5GHz CPU for effective multitasking and reliable output
- Six high-gain antennas ensure effective coverage throughout your home
- Beamforming technology concentrates signals for stronger, more reliable connections
- Smart Connect intelligently selects the optimal WiFi band for connected devices
- Supports OneMesh devices to create a seamless mesh network
- Play music, videos and photos from any device on the network with the built-in media server
- Easily connect external storage devices to the network via the USB port
- Simple and intuitive network management with the Tether App for mobile devices
- Guest Network Access creates secure wireless access for visitors, separate from the main network
- Easily restrict access with parental controls and access control lists
- Comprehensive home network protection with TP-Link's HomeShield service
- Active protection with WPA/WPA2-Personal, WPA2/WPA3-Personal and WPA/WPA2-Enterprise security encryption
- SPI Firewall with IP/MAC address binding
- Connections: 1x Gigbit WAN, 4x Gigabit LAN, 1x USB 3.0
- Supports Windows XP/Vista/7/8/10, Linux and Mac OS
- Dimensions (HxWxD): 49x273x147mm
Contents
Router, AC adaptor, Ethernet cable and user guide
Product Information
- :
- TP-Link Archer
- :
- UK Type G
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £134.74 (£161.69) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.