You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AXE5400 Tri-Band WiFi 6E Gaming Router, WPA3 -
ARCHER GXE75
New- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- ARCHER GXE75
- Order Code:
- CS37873
- Product Range
- TP-Link Archer
- Also Known As:
- GTIN UPC EAN: 4897098682180
- Technical Datasheet:
- ARCHER GXE75 Datasheet
Product Range Selector (TP-Link Archer)
See all from this product rangeProduct Overview
- Three WiFi bands with combined speeds up to 5.4Gb/s; 574Mb/s (2.4GHz), 2402Mb/s (5GHz) & 2402Mb/s (6GHz)
- Six data streams for impressive simultaneous transmissions
- Unique volcano design with specially designed vent to maintain performance even under heavy workloads
- Automatically detects and optimises gaming streams with QoS to ensure applications run at high speed
- Exclusive game server acceleration by GPN for reduce latency
- Four optimised antennas with Beamforming ensure effective coverage throughout your home
- Smart Connect intelligently selects the optimal WiFi band for connected devices
- Play music, videos and photos from any device on the network with the built-in media server
- Easily connect an external storage device to the network via the USB 3.0 port
- Simple and intuitive network management with the Tether App for mobile devices
- Supports EasyMesh to form seamless whole-home coverage when connecting to compatible devices
- Built-in VPN client support, access remote VPN servers without installing VPN software on every device
- Easily restrict access with comprehensive access controls and separate guest networks
- Add cutting edge security features for network and IoT protection with TP-Link's premium HomeShield service
- Active protection with WPA/WPA2/WPA3 and WPA/WPA2-Enterprise security encryption
- SPI Firewall with IP/MAC address binding
- Connections: 1x 2.5Gb/s WAN/LAN, 1x Gigabit WAN/LAN, 3x Gigabit LAN & 1x USB 3.0
- Dimensions (HxWxD): 193x237x130mm
Contents
Router, AC adaptor, Ethernet cable and user guide
Product Information
- :
- TP-Link Archer
- :
- UK Type G
Technical Documents (1)
Also Known As
2 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
2 more will be available week commencing 21/07/25
2 more will be available week commencing 21/07/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £141.38 (£169.66) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.