You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC750 Wireless Dual Band 4G LTE Router -
ARCHER MR200
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- ARCHER MR200
- Order Code:
- CS29127
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6935364092757
- Technical Datasheet:
- ARCHER MR200 Datasheet
Product Overview
- Simultaneous dual band Wi-Fi with speeds up to 300Mb/s (2.4GHz) and 433Mb/s (5GHz)
- WAN port supports a variety of connection types including cable, fiber and DSL modems
- Integrated 4G LTE modem and Micro SIM card slot
- Detachable external 4G LTE antennas
- Guest Network and Parental Control features
- 64/128-bit WEP, WPA/WPA2, WPA-PSK/WPA2-PSK encryption
- 4x Fast Ethernet RJ45 ports for wired connections
- Connections: 1x RJ45 LAN/WAN, 3x RJ45 LAN
- Supports Windows XP/Vista/7/8/10, Linux and macOS
- Dimensions (HxWxD): 34x202x141mm
Contents
Router, AC adaptor, Ethernet cable and user guide
Product Information
- :
- -
- :
- UK Type G
Technical Documents (3)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £72.58 (£87.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.