You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4G+ Cat6 AC1200 Wireless Dual Band Gigabit Router -
ARCHER MR515
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- ARCHER MR515
- Order Code:
- CS37984
- Product Range
- TP-Link Archer
- Also Known As:
- GTIN UPC EAN: 8885020623277
- Technical Datasheet:
- ARCHER MR515 Datasheet
Product Range Selector (TP-Link Archer)
See all from this product rangeProduct Overview
- Simultaneous dual band WiFi speeds up to 300Mb/s (2.4GHz) and 867Mb/s (5GHz)
- Boost download speeds up to 300Mb/s with 4G+ Cat6 technology
- Supports up to 64 devices connected simultaneously, ideal for small businesses
- WAN/LAN port provides a flexible backup option if 4G signal is not available
- Supports MU-MIMO technology, with simultaneous data streams increasing WiFi throughput and overall efficiency
- Create a seamless, whole-home mesh network when paired with a compatible EasyMesh router
- 64/128-bit WEP, WPA/WPA2/WPA3-Personal & Enterprise wireless security encryption
- Intuitive web based interface and Tether App for simple network setup and management
- Three Gigabit RJ45 ports for high speed wired connections
- Connections: 1x RJ45 LAN/WAN, 2x RJ45 LAN, Nano SIM card slot
- Provides 2x SMA-F interfaces for connecting external antennas
- Dimensions (HxWxD): 158x212x57mm
Product Information
- :
- TP-Link Archer
- :
- UK Type G
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £95.85 (£115.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.