You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4G+ Cat6 AC1200 Wireless Dual Band Gigabit Router -
ARCHER MR600 V2
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- ARCHER MR600 V2
- Order Code:
- CS34239
- Product Range
- TP-Link Archer
- Also Known As:
- GTIN UPC EAN: 6935364089801
- Technical Datasheet:
- ARCHER MR600 V2 Datasheet
Product Range Selector (TP-Link Archer)
See all from this product rangeProduct Overview
- Simultaneous dual band speeds up to 300Mb/s (2.4GHz) and 867Mb/s (5GHz)
- Boost download speeds up to 300Mb/s with 4G+ Cat6 technology
- Powerful Qualcomm processor supports up to 64 connected devices
- Intuitive web based interface and Tether App for simple network setup and management
- Create a seamless mesh network when paired with a compatible OneMesh router
- Dual detachable omnidirectonal LTE antennas for better coverage
- Four Gigabit RJ45 ports for high speed wired connections
- LAN/WAN port acts as a connection backup that supports cable, fiber and DSL modem connections
- 64/128-bit WEP, WPA/WPA2, WPA-PSK/WPA2-PSK wireless security encryptions
- Secure Guest Network, Access Control lists and Parental Controls
- Connections: 1x RJ45 LAN/WAN, 3x RJ45 LAN, Micro SIM card slot
- Dimensions (HxWxD): 34x202x141mm
Contents
Router, AC adaptor, Ethernet cable and user guide
Product Information
- :
- TP-Link Archer
- :
- UK Type G
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £105.28 (£126.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.