You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5G AX1800 Wireless Dual Band Gigabit Router - 

ARCHER NX200

ARCHER NX200 - 5G AX1800 Wireless Dual Band Gigabit Router
ARCHER NX200 - 5G AX1800 Wireless Dual Band Gigabit Router
ARCHER NX200 - 5G AX1800 Wireless Dual Band Gigabit Router
ARCHER NX200 - 5G AX1800 Wireless Dual Band Gigabit Router
ARCHER NX200 - 5G AX1800 Wireless Dual Band Gigabit Router
ARCHER NX200 - 5G AX1800 Wireless Dual Band Gigabit Router
ARCHER NX200 - 5G AX1800 Wireless Dual Band Gigabit Router
ARCHER NX200 - 5G AX1800 Wireless Dual Band Gigabit Router

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TP-LINK TP-LINK
Manufacturer Part No:
ARCHER NX200
Order Code:
CS37379
Product Range
TP-Link Archer
Also Known As:
GTIN UPC EAN: 8885020621082
Technical Datasheet:
ARCHER NX200   Datasheet
See all Technical Docs

Product Range Selector (TP-Link Archer)

See all from this product range

Product Overview

Plug in your SIM card and enjoy high-speed internet! Take advantage of your advanced 5G network with download speeds up to 4.67Gb/s. Share your 4G or 5G network with multiple WiFi devices and enjoy uninterrupted Ultra HD movies, blazingly fast file downloads and smooth video conferencing. Armed with WiFi 6 technology, the NX200 from TP-Link is designed to deliver a huge boost in coverage, speed and total capacity. No more searching for stable connections with EasyMesh support, simply add another Easymesh-compatible router or range extender to expand your coverage with whole-home mesh WiFi.
  • Simultaneous dual band speeds up to 574Mb/s (2.4GHz) and 1201Mb/s (5GHz)
  • Boost download speeds up to 4.67Gb/s with the latest mobile technology
  • Intuitive web based interface and Tether App for simple network setup and management
  • Create a seamless mesh network when paired with a compatible EmptyMesh router
  • Dual detachable omnidirectonal LTE antennas for better coverage
  • Two Gigabit RJ45 ports for high speed wired connections
  • LAN/WAN port acts as a connection backup that supports cable, fiber and DSL modem connections
  • 64/128-bit WEP, WPA/WPA2, WPA-PSK/WPA2-PSK wireless security encryptions
  • Secure Guest Networks, Access Control list and Parental Controls
  • Connections: 1x RJ45 LAN/WAN, 2x RJ45 LAN, Nano SIM card slot
  • Dimensions (HxWxD): 190x99x99mm

Contents

Router, AC adaptor, Ethernet cable and user guide

Product Information


:
TP-Link Archer

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 8885020621082

4 In stock Need more?

???PF_PDP_RSP_SUP???

£186.32 ( £223.58  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £186.32 (£223.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --