You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC600 Nano Wireless USB Adaptor -
ARCHER T2U NANO
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- ARCHER T2U NANO
- Order Code:
- CS32465
- Product Range
- TP-Link Archer
- Also Known As:
- GTIN UPC EAN: 6935364082635
- Technical Datasheet:
- ARCHER T2U NANO Datasheet
Product Range Selector (TP-Link Archer)
See all from this product rangeProduct Overview
- Data speeds up to 200Mb/s (2.4GHz) and 433Mb/s (5GHz) with 256QAM technology
- Ultra compact, low-profile design can be plugged in and left in a laptop's USB port
- Active defense with WEP, WPA/WPA2 & WPA-PSK/WPA2-PSK encryption
- Backwards compliant with wireless 802.11a/b/g/n networks
- Supports Win XP/7/8/10 and Mac OS 10.9-10.13
- Dimensions (HxWxD): 7x15x19mm
Contents
USB adaptor, software and user guide
Product Information
- :
- USB
- :
- TP-Link Archer
Technical Documents (1)
Also Known As
42 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £11.98 (£14.38) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























