You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BE6500 High Gain Tri-Band WiFi 7 USB Adaptor, WPA3 -
ARCHER TBE400UH
New- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- ARCHER TBE400UH
- Order Code:
- CS37671
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8885020629132
- Technical Datasheet:
- ARCHER TBE400UH Datasheet
Product Overview
- Lightning fast wireless speeds: 2882Mb/s (6GHz), 2882Mb/s (5GHz) and 688Mb/s (2.4GHz)
- Dual high gain tri-band antennas with Beamforming technology for reliable signal strength
- Advanced 4096-QAM provides greater capacity for demanding applications
- Multi-Link Operation boosts network reliability and reduces interference
- Multiple Resource Units (Multi-RUs) for higher throughput
- Maintain download speeds on busy networks with competing devices when used with a MU-MIMO router
- With a compatible router OFDMA technology ensures higher speed and reduced latency, ideal for video streaming and online games
- SuperSpeed USB 3.0 interface for faster transfer speeds
- WEP, WPA/WPA-PSK, WPA2/WPA-PSK and WPA3 security encryption
- Flexible design with convenient docking cradle and 1.2m cable for easy placement
- Adaptor can be easily removed from the dock and connected directly to your computer as required
- Preloaded driver for plug & play operation with Windows 10/11
Contents
USB adaptor, USB cradle and user guide
Product Information
- :
- USB 3.0
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £67.42 (£80.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.