You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AX1800 Nano Dual Band WiFi 6 USB Adaptor, WPA3 -
ARCHER TX20U NANO
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- ARCHER TX20U NANO
- Order Code:
- CS37132
- Product Range
- TP-Link Archer
- Also Known As:
- GTIN UPC EAN: 8885020620221
- Technical Datasheet:
- ARCHER TX20U NANO Datasheet
Product Range Selector (TP-Link Archer)
See all from this product rangeProduct Overview
- Dual band wireless speeds up to 1800MB/s (574Mb/s on 2.4GHz, 1201Mb/s on 5GHz)
- Maintain download speeds on busy networks with competing devices when used with a MU-MIMO router
- With a compatible router OFDMA technology ensures higher speed and reduced latency, ideal for video streaming and online games
- Two internal dual band antennas
- WEP, WPA/WPA-PSK, WPA2/WPA-PSK and next-gen WPA3 security encryption
- Compact, low profile design can be plugged in and left in place for convenient operation even when travelling
- Supports Windows 10/11
- Plug & play design with preloaded drivers
- Dimensions (HxWxD): 7.5x15.7x26.8mm
Contents
USB adaptor and user guide
Product Information
- :
- USB 2.0
- :
- TP-Link Archer
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) | 
|---|---|---|
| 1+ | £18.98 (£22.78) | ( ) | 
| Quantity | Price | Your Price (Inc. VAT) | 
|---|
Pricing is unavailable. Please contact customer services.




























 
	
 
	                    
	                 
	                                 
	                                        
	                                  
	                                 
	                                 
                    
             
           		 
           		 
           		 
           		