You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Deco BE9300 Whole Home Mesh WiFi 7 System, Triple Pack -
DECO BE65(3-PACK)










Image is for illustrative purposes only. Please refer to product description.
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- DECO BE65(3-PACK)
- Order Code:
- CS36883
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4897098686973
- Technical Datasheet:
- DECO BE65(3-PACK) Datasheet
Product Overview
- Three WiFi bands with combined speeds up to 9214Mb/s; 574Mb/s (2.4GHz), 2880Mb/s (5GHz) & 5760Mb/s (6GHz)
- Connect over 200 devices with whole-home Multi-Gigabit connectivity
- Combined wired & wireless backhaul improves throughput and reduces latency
- Seamless coverage with one WiFi name
- AI-driven mesh technology with self-learning algorithms to boost WiFi performance
- Advanced 4096-QAM provides greater capacity for demanding applications
- Up to 320MHz bandwidth enables more simultaneous connections at high speed
- Multi-Link Operation boosts network reliability and reduces interference
- Comprehensive home network protection with TP-Link's HomeShield service
- Setup a private IoT network to protect smart devices around your home
- Use an Amazon Alexa or Google Assistant-enabled device for intuitive voice control
- Easy setup & intuitive network management with the Deco mobile app
- Robust parental controls with unique family profiles and content filter settings
- WPA/WPA2/WPA3 encryption and SPI firewall
- Compatible with all Deco models, easily expand your network with additional Deco units
- Connections: 4x 2.5GbE RJ45 WAN/LAN, 1x USB 3.0
- Dimensions (HxDia.): 176x108mm
Contents
3x Deco unit, 3x AC adaptor, Ethernet cable and user guide
Product Information
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £534.48 (£641.38) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.