You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Deco AC1200 Whole Home Mesh WiFi System, Single Adaptor -
DECO M4 1 PACK
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- DECO M4 1 PACK
- Order Code:
- CS33020
- Product Range
- TP-Link Deco M4
- Also Known As:
- GTIN UPC EAN: 6935364084400
- Technical Datasheet:
- DECO M4 1 PACK Datasheet
Product Range Selector (TP-Link Deco M4)
See all from this product rangeProduct Overview
- High speed dual band AC1200 WiFi and MU-MIMO technology provides lag-free gaming and smooth 4K streaming
- Intelligent Quality of Service (QoS) prioritises devices and applications for faster performance
- Robust parental controls with unique family profiles and content filter settings
- Blacklist specific devices to block access to your network from unauthorised devices
- Easily manage your network via the mobile app
- WPA/WPA2-PSK encryption and SPI firewall
- Connections: 2x Gigabit RJ45 LAN/WAN
- Dimensions (HxDia.): 191x91mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Deco unit, AC adaptor, Ethernet cable and user guide
Footnotes
Product Information
- :
- TP-Link Deco M4
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £36.92 (£44.30) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























