You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Deco AC1200 + AV1000 Whole Home Powerline Mesh WiFi System, Triple Pack -
DECO P9 3PK
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- DECO P9 3PK
- Order Code:
- CS33191
- Product Range
- TP-Link Deco P9
- Also Known As:
- GTIN UPC EAN: 6935364088651
- Technical Datasheet:
- DECO P9 3PK Datasheet
Product Range Selector (TP-Link Deco P9)
See all from this product rangeProduct Overview
- Forms a unified WiFi network with a single name, allowing you to stay connected in any room
- Delivers whole home WiFi coverage up to 560m²
- HomePlug AV2 Powerline standard with rates up to 1000Mb/s
- Intelligent QoS prioritises devices that need the fastest connections
- Easy setup & management via the Deco mobile app
- Router, Access Point and Range Extender modes
- Adaptive path selection & Band Steering
- WPA/WPA2-PSK encryption and SPI firewall
- Robust parental controls with unique family profiles and content filter settings
- Maximum Powerline range: 300m over electrical circuit
- Connections: 2x Gigabit RJ45 LAN/WAN
- Dimensions (HxDia.): 191x91mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
3x Deco unit, 3x AC adaptor, Ethernet cable and user guide
Product Information
- :
- TP-Link Deco P9
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £132.65 (£159.18) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























