You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Deco AX3000 + G1500 Whole Home Powerline Mesh WiFi 6 System with WPA3, Twin Pack - 

DECO PX50(2-PACK)

DECO PX50(2-PACK) - Deco AX3000 + G1500 Whole Home Powerline Mesh WiFi 6 System with WPA3, Twin Pack
DECO PX50(2-PACK) - Deco AX3000 + G1500 Whole Home Powerline Mesh WiFi 6 System with WPA3, Twin Pack
DECO PX50(2-PACK) - Deco AX3000 + G1500 Whole Home Powerline Mesh WiFi 6 System with WPA3, Twin Pack
DECO PX50(2-PACK) - Deco AX3000 + G1500 Whole Home Powerline Mesh WiFi 6 System with WPA3, Twin Pack
DECO PX50(2-PACK) - Deco AX3000 + G1500 Whole Home Powerline Mesh WiFi 6 System with WPA3, Twin Pack
DECO PX50(2-PACK) - Deco AX3000 + G1500 Whole Home Powerline Mesh WiFi 6 System with WPA3, Twin Pack
DECO PX50(2-PACK) - Deco AX3000 + G1500 Whole Home Powerline Mesh WiFi 6 System with WPA3, Twin Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TP-LINK TP-LINK
Manufacturer Part No:
DECO PX50(2-PACK)
Order Code:
CS35889
Product Range
TP-Link Deco PX50
Also Known As:
GTIN UPC EAN: 4897098687925
See all Technical Docs

Product Range Selector (TP-Link Deco PX50)

See all from this product range

Product Overview

The Deco PX50 from TP-Link provides superior mesh network coverage throughout your home with WiFi 6. Combined WiFi and Powerline connections deliver incredible speeds compared to the bandwidth available through standard mesh WiFi systems. Built with next-gen G.hn Powerline technology, the PX50 creates a stronger connection between Deco units, ideal for homes with thick or reinforced walls that interfere with WiFi signals. Supplied as a set with three Deco units that provides up to 600m² (6500ft²) WiFi coverage.
  • Inelligent AI-powered design learns about your environment creates a custom WiFi solution for your home
  • Faster, more efficient WiFi that supports over 150 connected devices with OFDMA technology
  • Dual band Wireless transfer speeds up to 3000Mb/s with WiFi 6
  • 1500Mb/s Wired powerline speeds with G.hn standard
  • Pair with Amazon Alexa or Google Assistant to control the Deco PX50 with simple voice commands
  • Two operating modes: Wireless Router and Access Point modes
  • Robust parental controls and network security with TP-Link HomeShield
  • WPA/WPA2/WPA3 encryption and SPI firewall
  • Easy setup & intuitive network management with the Deco mobile app
  • Compatible with all Deco models; easily expand your network with additional units
  • Connections: 3x Gigabit RJ45 (WAN/LAN auto-sensing)
  • Dimensions (HxDia.): 169x105mm
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Contents

2x Deco unit, 2x UK power cable, Ethernet cable and user guide

Product Information


:
TP-Link Deco PX50

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4897098687925

1 In stock

Available until stock is exhausted

£231.42 ( £277.70  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £231.42 (£277.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --