You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Deco AX1500 WiFi 6 Whole Home Mesh Wireless System, Twin Pack -
DECO X10(2-PACK)
New- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- DECO X10(2-PACK)
- Order Code:
- CS36706
- Product Range
- TP-Link Deco X10
- Also Known As:
- GTIN UPC EAN: 4895252503180
- Technical Datasheet:
- DECO X10(2-PACK) Datasheet
Product Range Selector (TP-Link Deco X10)
See all from this product rangeProduct Overview
- Mesh network provides seamless roaming with one WiFi name
- Wireless transfer speeds up to 1500Mb/s with WiFi 6 (IEEE 802.11ax)
- Twin pack provides wireless coverage up to 360m² (3900ft²)
- Advanced AI algorithms automate connections to ensure strongest signal at all times
- Eliminates weak signal areas with WiFi generated by BSS (Base Service Station) Colouring and Beamforming technology
- Ideal for high density environments, supports connections for up to 120 devices
- Effective control of your home network with QoS, Parental Controls and content filtering
- WPA/WPA2/WP3-Personal WiFi encryption
- Two operating modes: Wireless Router and Access Point modes
- Compatible with Google Home and Amazon Alexa to control Deco with simple voice commands
- Easy setup & intuitive network management with the Deco mobile app
- Compatible with all Deco models; easily expand your network with additional units
- Connections: 2x Gigabit RJ45
- Dimensions (HxDia.): 114x110mm
Contents
2x Deco unit, 2x AC adaptor, Ethernet cable and user guide
Product Information
- :
- TP-Link Deco X10
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £112.58 (£135.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.