You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AX1500 4G+ Whole Home Mesh WiFi 6 Gateway, WPA3 -
DECO X10-4G(1-PACK)
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- DECO X10-4G(1-PACK)
- Order Code:
- CS37024
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4895252504255
- Technical Datasheet:
- DECO X10-4G(1-PACK) Datasheet
Product Overview
- Simply plug in a SIM card to create a mesh network based on 4G internet
- Supports 4G+ Cat6 with downlink speeds up to 300Mb/s
- Share connection with dual band WiFi speeds up to 1201Mb/s (5GHz) and 574Mb/s (2.4GHz)
- Stay connected across your home at the fastest available speed with seamless roaming
- Three operating modes: 3G/4G Router, Wireless Router and Access Point
- Supports over 120 connected devices with OFDMA technology
- Compatible with all Deco models to expand existing coverage
- Plug & play setup and intuitive management with the Deco app
- WPA/WPA2/WPA3 wireless security encryption
- Robust content filtering and parental controls
- Provides two connections for external 3G/4G antennas (includes SMB to SMA adaptors)
- Connections: 3x Gigabit auto-sensing LAN/WAN and Nano SIM card slot
- Dimensions (HxWxD): 167x105x105mm
Contents
Deco gateway, AC adaptor, Ethernet cable, 2x SMB/SMA adaptors and user guide
Product Information
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £119.24 (£143.09) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.