You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Deco AX1800 Whole Home Mesh WiFi System, Triple Pack -
DECO X20(3-PACK)
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- DECO X20(3-PACK)
- Order Code:
- CS33669
- Product Range
- TP-Link Deco X20
- Also Known As:
- GTIN UPC EAN: 6935364052416
Product Range Selector (TP-Link Deco X20)
See all from this product rangeProduct Overview
- Wireless transfer speeds up to 1800Mb/s with WiFi 6 (IEEE 802.11ax)
- Efficient QoS prioritises the devices and applications that are important, ensuring maximum speed where it counts
- Built-in Antivirus protection with TP-Link HomeCare
- Robust parental controls with unique family profiles and content filter settings
- WPA/WPA2/WPA3 encryption and SPI firewall
- Easy setup & intuitive network management with the Deco mobile app
- Compatible with all Deco models; easily expand your network with additional units
- Connections: 2x Gigabit RJ45
- Dimensions (HxDia.): 114x110mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
3x Deco unit, 3x AC adaptor, Ethernet cable and user guide
Product Information
- :
- TP-Link Deco X20
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £192.82 (£231.38) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























