You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AX3000 4G+ Whole Home Mesh WiFi 6 Gateway, WPA3 - 

DECO X50-4G (1-PACK)

DECO X50-4G (1-PACK) - AX3000 4G+ Whole Home Mesh WiFi 6 Gateway, WPA3
DECO X50-4G (1-PACK) - AX3000 4G+ Whole Home Mesh WiFi 6 Gateway, WPA3
DECO X50-4G (1-PACK) - AX3000 4G+ Whole Home Mesh WiFi 6 Gateway, WPA3
DECO X50-4G (1-PACK) - AX3000 4G+ Whole Home Mesh WiFi 6 Gateway, WPA3
DECO X50-4G (1-PACK) - AX3000 4G+ Whole Home Mesh WiFi 6 Gateway, WPA3
DECO X50-4G (1-PACK) - AX3000 4G+ Whole Home Mesh WiFi 6 Gateway, WPA3
DECO X50-4G (1-PACK) - AX3000 4G+ Whole Home Mesh WiFi 6 Gateway, WPA3
DECO X50-4G (1-PACK) - AX3000 4G+ Whole Home Mesh WiFi 6 Gateway, WPA3
DECO X50-4G (1-PACK) - AX3000 4G+ Whole Home Mesh WiFi 6 Gateway, WPA3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TP-LINK TP-LINK
Manufacturer Part No:
DECO X50-4G (1-PACK)
Order Code:
CS35658
Product Range
-
Also Known As:
GTIN UPC EAN: 4897098685204
See all Technical Docs

Product Overview

The Deco X50-4G is designed as a complete solution for networking wherever you are, combining superior whole-home mesh technology and equipped with 4G+ connectivity. The Gateway features plug and play setup with intuitive app-based management, simply insert a compatible SIM card to create a fast 3G/4G connection with all the benefits of Deco Mesh WiFi
  • Create a seamless whole home WiFi network combined with 4G+ modem and Mesh technology
  • AX3000 Dual band WiFi speeds: 2402Mb/s (5GHz) and 574Mb/s (2.4GHz)
  • Mesh technology ensures strong WiFi coverage in every room
  • Three operating modes; 3G/4G Router, Wireless Router and Access Point
  • 1.7GHz Quad core CPU for faster, more reliable connections
  • Compatible with all Deco models to expand existing coverage
  • Supports over 150 connected devices with OFDMA technology
  • Plug and play setup and remote management with the Deco app
  • Premium security protection available with TP-Link HomeShield services
  • Robust parental controls and Guest Network support (1x 2.4GHz, 1x 5GHz)
  • WPA/WPA2-PSK/WPA3 wireless security encryption
  • Provides two connections for external 3G/4G antennas (includes SMB to SMA adaptors)
  • Connections: 3x Gigabit LAN/WAN and Nano SIM card slot
  • Dimensions (HxWxD): 167x105x105mm

Contents

Deco gateway, AC adaptor, Ethernet cable, 2x SMB/SMA adaptors and user guide

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4897098685204

2 In stock Need more?

???PF_PDP_RSP_SUP???

£149.99 ( £179.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £149.99 (£179.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --