You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AX3000 5G Whole Home Mesh WiFi 6 Gateway, WPA3 -
DECO X50-5G(1-PACK)
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- DECO X50-5G(1-PACK)
- Order Code:
- CS36159
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4897098687826
- Technical Datasheet:
- DECO X50-5G(1-PACK) Datasheet
Product Overview
- Create a seamless whole home WiFi network that combines 5G connectivity and WiFi 6 Mesh technology
- AX3000 Dual band WiFi speeds: 2402Mb/s (5GHz) and 574Mb/s (2.4GHz)
- Mesh technology ensures strong WiFi coverage in every room
- Three operating modes; 3G/4G/5G Router, Wireless Router and Access Point
- Cutting edge 5G technology with optimised OFDM and MIMO delivers faster connections with only 1ms latency
- Compatible with all Deco models to expand existing coverage
- Supports over 150 connected devices with OFDMA technology
- Plug and play setup and remote management with the Deco app
- Premium security protection available with TP-Link HomeShield services
- Robust parental controls and Guest Network support (1x 2.4GHz, 1x 5GHz)
- WPA/WPA2-PSK/WPA3 wireless security encryption
- Provides two connections for external 3G/4G/5G antennas
- Connections: 1x 2.5GbE, 2x Gigabit Auto sensing LAN/WAN ports and Nano SIM card slot
- Dimensions (HxWxD): 211x123x130mm
Contents
Deco gateway, AC adaptor, Ethernet cable and user guide
Product Information
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £326.75 (£392.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.