You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AX3000 VDSL Whole Home Mesh WiFi 6 Modem Router, WPA3 -
DECO X50-DSL
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- DECO X50-DSL
- Order Code:
- CS35964
- Product Range
- TP-Link Deco DSL
- Also Known As:
- GTIN UPC EAN: 4897098687871
Product Range Selector (TP-Link Deco DSL)
See all from this product rangeProduct Overview
- Super VDSL (VDSL2 profile 35b) technology with broadband speeds up to 350Mb/s
- Backwards compatible with ADSL/ADSL2/ADSL2+ standards
- Superior Mesh WiFi with dual band WiFi 6 speeds up to 574Mb/s over 2.4GHz and 2402Mb/s over 5GHz
- Three mode operation; DSL Modem Router, Wireless Router & Access Point
- Greater bandwidth capacity with 1024-QAM technology
- Supports up to 150 simultaneously connected devices (location and network coverage dependent)
- Easy setup and effective management with the Deco app
- Compatible with Amazon Alexa or Google Home enabled devices for simple voice control
- Built-in firewall and WPA/WPA2/WPA3 security encryption
- Cutting edge security features with TP-Link's premium HomeShield services
- Guest Network Access creates secure wireless access for a home or office network connection
- Parental controls to restrict access for children and block innappropriate content
- Auto-sensing Gigabit WAN/LAN ports offers additional connectivity for connecting to Cable or Fibre modems
- Connections: 4x RJ45 WAN/LAN, 1x RJ11
- Dimensions (HxWxD): 167x105x105mm
Contents
Deco DSL, AC adaptor, splitter, 2x DSL cable, Ethernet cable and user guide
Product Information
- :
- TP-Link Deco DSL
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £99.65 (£119.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.