You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AX5400 VDSL Whole Home Mesh WiFi 6 Modem Router, WPA3 -
DECO X73-DSL(1-PACK)
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- DECO X73-DSL(1-PACK)
- Order Code:
- CS35164
- Product Range
- TP-Link Deco DSL
- Also Known As:
- GTIN UPC EAN: 6935364072889
- Technical Datasheet:
- DECO X73-DSL(1-PACK) Datasheet
Product Range Selector (TP-Link Deco DSL)
See all from this product rangeProduct Overview
- Super VDSL (VDSL2 profile 35b) technology with broadband speeds up to 350Mb/s
- Backwards compatible with VDSL/ADSL/ADSL2/ADSL2+ standards
- Superior Mesh WiFi with dual band WiFi 6 speeds up to 574Mb/s over 2.4GHz and 4804Mb/s over 5GHz
- Three mode operation; DSL Modem Router, Wireless Router & Access Point
- Connect up to 2 analogue phones with comprehensive feature support including 3-way conference and call forwarding
- Integrated answering machine stores messages up to 250 minutes internally or on USB storage device
- 1GHz Dual core CPU with OFDMA provides greater capacity for more connected devices
- Supports up to 200 simultaneously connected devices (location and network coverage dependent)
- Easy setup and effective management with the Deco app
- Pair with Amazon Alexa to control the Deco X73 with voice commands
- Built-in firewall and WPA/WPA2/WPA3 security encryption
- Cutting edge security features with TP-Link's premium HomeShield services
- Guest Network Access creates secure wireless access for a home or office network connection
- Parental controls to restrict access for children and block innappropriate content
- Auto-sensing WAN/LAN ports offers additional connectivity for connecting to Cable or Fibre modems
- Connections: 4x RJ45 WAN/LAN, 3x RJ11 (1x DSL, 2x FXS), USB 3.0
- Dimensions (HxWxD): 210x130x123mm
Contents
Deco DSL, AC adaptor, splitter, 2x DSL cable, Ethernet cable and user guide
Product Information
- :
- TP-Link Deco DSL
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £147.62 (£177.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.