You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Deco AXE5400 WiFi 6E Tri-Band Whole Home Mesh Wireless System with WPA3, Single Pack -
DECO XE75(1-PACK)
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- DECO XE75(1-PACK)
- Order Code:
- CS35814
- Product Range
- TP-Link Deco XE75
- Also Known As:
- GTIN UPC EAN: 4897098681541
- Technical Datasheet:
- DECO XE75(1-PACK) Datasheet
Product Range Selector (TP-Link Deco XE75)
See all from this product rangeProduct Overview
- Combined WiFi speeds up to 2402Mb/s (5/6GHz) and 574Mb/s (2.4GHz)
- Seamless, unified wireless network with one WiFi name
- 1.7GHz Quad core CPU supports up to 200 connected devices
- Two operating modes: Wireless Router and Access Point modes
- Robust parental controls and network security with TP-Link HomeShield
- WPA/WPA2/WPA3 encryption, blacklist feature and firewall protection
- Easy setup & intuitive network management with the Deco mobile app
- Compatible with all Deco models; easily expand your network with additional units
- Connections: 3x Gigabit RJ45 LAN/WAN (auto-sensing)
- Dimensions (HxDia.): 169x105mm
Contents
Deco unit, AC adaptor, Ethernet cable and user guide
Product Information
- :
- TP-Link Deco XE75
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £148.54 (£178.25) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.