You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Omada AX3000 WiFi 6 Gigabit DSL Gateway, WPA3 -
DR3650V
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- DR3650V
- Order Code:
- CS37854
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8885020626766
- Technical Datasheet:
- DR3650V Datasheet
Product Overview
- AX3000 Dual band WiFi 6 with 2402Mb/s on 5GHz and 574Mb/s on 2.4GHz bands
- Integrated DSL port supports up to 350Mb/s DSL access with VDSL2 profile 35b, compatible with ADSL/ADSL2/ADSL2+
- Compatibility with leading ISPs provides ideal IP-based connections for small businesses
- Load Balancing Between DSL and Ethernet WAN
- High performance hardware builds secure VPN tunnels for secure browsing and communication
- VPN engine supports up to 100 IPsec VPN tunnels, 50 PPTP tunnels, 50 L2TP tunnels, 50 SSL tunnels, 55 OpenVPN tunnels or 20 WireGuard tunnels
- Supports Omada Mesh technology with supported EAP units
- Centralised cloud management via the web or Omada app
- USB 3.0 ports support 3G/4G modems (not included) that can be used as a main or backup connection
- Robust protection with WPA/WPA/WPA3 Personal & Enterprise encryption
- Compact housing is suitable for desktop use or wall-mounting
- Full Gigabit ports for reliable wired connections
- Connections: 1x RJ45 LAN/WAN, 4x RJ45 LAN, 2x FXS RJ11, 1x DSL RJ11, 2x USB 3.0
- Dimensions (HxWxD): 35x226x131mm
Contents
Gateway, AC adaptor, Ethernet cable, telephone cable and user guide
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £199.48 (£239.38) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.