You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC1200 Wireless MU-MIMO Gigabit Indoor/Outdoor Access Point -
EAP225-OUTDOOR
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- EAP225-OUTDOOR
- Order Code:
- CS32101
- Product Range
- TP-Link Omada
- Also Known As:
- GTIN UPC EAN: 6935364083588
- Technical Datasheet:
- EAP225-OUTDOOR Datasheet
Product Range Selector (TP-Link Omada)
See all from this product rangeProduct Overview
- Simultaneous 2.4GHz and 5GHz connections with up to 1.2Gbps total available bandwidth with 2x2 MIMO technology
- Enterprise-class chipsets, 80211.n/g/b/ac standard, MU-MIMO technology and TurboQAM combine for outstanding performance and reliability
- Twin dual band antennas and Beamforming technology provide superior wireless coverage
- Power over Ethernet supported (802.3af), therefore no need to install additional wiring, simply plug in existing Ethernet cables and you're ready to go
- 10.5W Maximum power consumption (without PoE out)
- Omada Controller software allows users to easily configure and monitor hundreds of Omada EAPs
- Provides secure guest network along with Facebook WiFi/SMS authentication options and wireless isolation technology
- 64/128/152-bit WEP, WPA/WPA2-PSK wireless security and supports up to 16 SSIDs (8 for each band)
- Complies with IEEE 802.11a/b/g/n/ac standards
- Convenient mounting; pole/wall/fast mounting (kits supplied)
- Dimensions (HxWxD): 215x46x27mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Wireless Access Point, PoE adaptor, mounting kits and user guide
Product Information
- :
- TP-Link Omada
- :
- UK Type G
Technical Documents (1)
Also Known As
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £69.42 (£83.30) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























