You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC1200 Wireless MU-MIMO Gigabit Wall Plate Access Point -
EAP230-WALL
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- EAP230-WALL
- Order Code:
- CS33905
- Also Known As:
- GTIN UPC EAN: 6935364089498
- Technical Datasheet:
- EAP230-WALL Datasheet
Product Overview
- Fast WiFi speeds up to 300Mb/s on 2.4GHz and 867Mb/s on 5GHz band
- Centralised cloud management with TP-Link Omada & SDN integration
- Capable of providing private connection for each room
- MU-MIMO technology supports more connected devices simultaneously
- Secure guest network with multiple authentication options
- 64/128/152-bit WEP, WPA, WPA2 Enterprise and WPA/WPA2-PSK encryption
- 802.3af/at PoE compatibility for flexible deployment
- Wall plate design for simple installation
- 2x Gigabit RJ45 (1x uplink, 1x downlink)
- Dimensions (HxWxD) 87x87x30mm
Contents
Wall Plate Access Point, mounting screw and user guide
Product Information
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £69.38 (£83.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.