You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AX1800 WiFi 6 Wall Plate Access Point -
EAP615-WALL
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- EAP615-WALL
- Order Code:
- CS34715
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4897098682128
- Technical Datasheet:
- EAP615-WALL Datasheet
Product Overview
- Discrete wall plate design that provides complete WiFi coverage in each room
- Dual band wireless speeds up to 1201Mb/s (5GHz) and 574Mb/s (2.4GHz)
- Increased efficiency with OFDMA technology, supports up to 128 concurrent clients
- Centralised cloud management with TP-Link Omada & SDN integration
- 802.3af/at PoE compatibility for flexible deployment
- Captive portal authentication
- WPA/WPA2/WPA3 Personal and Enterprise wireless security support
- Supplied with mounting kit for simple installation
- Four Gigabit ports (1x uplink, 3x downlink including one PoE out)
- Dimensions (HxWxD) 143x86x20mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Wall Plate Access Point, mounting kit and user guide
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £74.98 (£89.98) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























