You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Omada AX1800 WiFi 6 Wall Plate GPON Access Point -
EAP615GP-WALL
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- EAP615GP-WALL
- Order Code:
- CS37433
- Also Known As:
- GTIN UPC EAN: 8885020620535
- Technical Datasheet:
- EAP615GP-WALL Datasheet
Product Overview
- Convenient wall plate design provides complete WiFi coverage in each room
- Dual band wireless speeds up to 1201Mb/s (5GHz) and 574Mb/s (2.4GHz)
- Effective coverage up to 50m² (600ft²)
- Increased efficiency with OFDMA technology, supports over 120 concurrent clients
- SC-APC GPON port for high speed & ultra range access
- GPON Interface supports 9/125um Single Mode fibre, with 2.488Gb/s downstream & 1.244Gb/s upstream data rates
- Centralised cloud management with TP-Link Omada & SDN integration
- Intuitive operation via the Omada app or Omada Controller hardware/software
- Zero-Touch Provisioning support (requires Omada Cloud-based Controller)
- WPA/WPA2/WPA3 Personal and Enterprise wireless security support
- Supplied with mounting kit for simple installation
- Connections: 2x Gigabit LAN, FXS and GPON ports
- Supports Windows XP/Vista/7/8/10/11 and Linux
- Dimensions (HxWxD) 143x86x38mm
Contents
Wall Plate Access Point, mounting kit and user guide
Product Information
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £99.98 (£119.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.