You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Omada AX3000 Gigabit WiFi 6 Desktop Access Point, WPA3 -
EAP650-DESKTOP
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- EAP650-DESKTOP
- Order Code:
- CS37906
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 1210002605939
- Technical Datasheet:
- EAP650-DESKTOP Datasheet
Product Overview
- Combined dual band speeds up to 2402Mb/s on 5GHz and 574Mb/s on 2.4GHz bands
- 160MHz Bandwidth channel provides double data at peak transmission times with HE160
- OFDMA and MU-MIMO technology deliver greater network efficiency for more connected devices
- Supports up to 250 connected devices (environment dependent)
- Omada Mesh technology with seamless roaming support
- Centralised cloud management with Omada SDN integration
- WPA/WPA2/WPA3-personal & WPA/WPA2/WPA3-enterprise wireless security
- Connections: 1x FXS RJ11, 1x Gigabit RJ45 PoE input, 1x Gigabit RJ45 PoE output, 2x Gigabit RJ45 LAN
- Powered by 802.3af/at/bt PoE source or 12V DC adaptor (included)
- Slim profile, wall mountable housing design with multi-functional desktop stand
- Dimensions (HxWxD): 175x140x33mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Access point, AC adaptor, mounting bracket and user guide
Footnotes
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £87.92 (£105.50) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























