You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AX3000 Indoor / Outdoor WiFi 6 Wireless Access Point, WPA3 -
EAP650-OUTDOOR
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- EAP650-OUTDOOR
- Order Code:
- CS35813
- Also Known As:
- GTIN UPC EAN: 4897098682098
- Technical Datasheet:
- EAP650-OUTDOOR Datasheet
Product Overview
- Combined dual band speeds up to 2402Mb/s on 5GHz and 574Mb/s on 2.4GHz band
- OFDMA and MU-MIMO technology deliver greater network efficiency on more devices
- 160MHz Bandwidth channel provides double data at peak transmission times with HE160
- Integrated high-power amplifiers and smart antenna technology for extensive WiFi coverage
- Omada Mesh technology with seamless roaming support
- Centralised cloud management with Omada SDN integration
- Simple and effective management via the Web UI or Omada app for Android/iOS devices
- WiFi 6 security with WPA3 encryption and 802.1X authentication
- IP67 Rated housing that is completely waterproof and dustproof
- 6KV Lightning and 15KV ESD protection
- Powered by PoE with support for both 802.3at PoE+ and passive PoE (adaptor included)
- Simple pole or wall mounting system for flexible deployment (installation kit included)
- Dimensions (HxWxD): 280x107x59mm
Contents
Wireless Access Point, PoE adaptor, mounting kits and user guide
Product Information
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £137.98 (£165.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.