You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AX3600 Wireless Multi-Gigabit Ceiling Mount Access Point -
EAP660 HD
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- EAP660 HD
- Order Code:
- CS33904
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6935364053451
- Technical Datasheet:
- EAP660 HD Datasheet
Product Overview
- WiFi 6 speeds up to 1148Mb/s on 2.4GHz and 2402Mb/s on 5GHz band
- Centralised cloud management with TP-Link Omada & SDN integration
- Advanced RF management and OFDMA for optimising data channel use
- Rich feature set for boosting efficiency; Band Steering, Load Balancing and Airtime Fairness
- 802.11k/v Signal Auto Transition for seamless roaming support
- Standard 802.3af/at & passive PoE support for flexible deployment options
- WEP, WPA/WPA2/WPA3 Personal & Enterprise wireless encryption
- Secure guest network function with multiple authentication options
- 1x 2.5 Gigabit Ethernet PoE+ port
- Ceiling/wall mounting kit included for easy installation
- Dimensions (HxWxD): 64x243x243mm
Contents
Access point, AC adaptor, mounting kit and user guide
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £198.72 (£238.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.