You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BE3600 Ceiling Mount Dual Band WiFi 7 Access Point -
EAP723
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- EAP723
- Order Code:
- CS37872
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8885020623048
- Technical Datasheet:
- EAP723 Datasheet
Product Overview
- Combined dual band speeds up to 3.6Gb/s with 2882Mb/s (5GHz band) & 688Mb/s (2.4GHz band)
- Advanced 4096-QAM provides greater capacity for demanding applications
- 160MHz bandwidth enables many more simultaneous transmissions
- Multiple Resource Units (Multi-RUs) for higher throughput
- Centralised cloud management with TP-Link Omada SDN integration
- Mesh technology ensures easy deployment for hard to reach areas
- Secure guest network access with up to 16 SSIDs and Rogue AP detection
- Effective access control systems with captive portal authentication
- WPA/WPA2/WPA3 Personal & Enterprise wireless encryption
- Flexible power design, supports PoE and 12V DC power (PSU not included)
- Compact, ultra-thin circular design for discreet installation
- 1x 2.5 Gigabit Ethernet PoE+ port
- Dimensions (HxWxD): 37x160x160mm
Contents
Access point, mounting kit and user guide
Footnotes
Product Information
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £76.93 (£92.32) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.