You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Omada 4G+ Cat6 AX3000 Gigabit VPN Router, WPA3 -
ER706W-4GB
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- ER706W-4GB
- Order Code:
- CS36782
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4895252500721
- Technical Datasheet:
- ER706W-4GB Datasheet
Product Overview
- Dual band wireless speeds up to 574Mb/s (2.4GHz) & 2402Mb/s (5GHz)
- Provides 1x Gigabit WAN, 4x Gigabit WAN/LAN, 1x Gigabit SFP WAN/LAN ports
- Insert a nano SIM card for 4G+ LTE internet, with downlink speeds up to 300Mb/s, 50Mb/s uplink
- Supports multiple VPN protocols including SSL, IPSec, PPTP/L2TP and OpenVPN
- Supports up to 50 SSL VPN tunnels, 100 IPSec VPN tunnels, 50 L2TP/PPTP tunnels and 55 OpenVPN tunnels
- Compatible with Omada access points to create a mesh network for large scale environments
- Seamless integration into the Omada SDN platform for centralised management
- Captive portal configuration and Zero-Touch provisioning (requires Omada cloud-based controller)
- Intuitive configuration for standalone and controller modes with the Omada app
- Detachable antennas extend and concentrate WiFi/LTE signals with Beamforming for extensive coverage
- Intelligent load balancing and IP-based bandwidth control
- Comprehensive feature set including OFDMA, Airtime Fairness and 802.1Q VLAN
- WPA/WPA2/WPA3 personal & enterprise encryption
- Supports Windows 7/8/10/11, Linux, NetWare, UNIX and Mac OS
- Dimensions (HxWxD): 35x226x131mm
Contents
Router, AC adaptor and user guide
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
Available for back order
Deliveries start from 27/10/25
Order now. Pay nothing until products are dispatched6 more will be available week commencing 27/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £195.72 (£234.86) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.