You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Omada Multi-Gigabit VPN Router -
ER707-M2
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- ER707-M2
- Order Code:
- CS36161
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4895252500745
- Technical Datasheet:
- ER707-M2 Datasheet
Product Overview
- Supports multiple VPN protocols including SSL VPN, GER VPN, IPSec, PPTP/L2TP/L2TP over IPSec & OpenVPN
- Supports up to 60 SSL VPN tunnels, 100 IPSec VPN tunnels, 60 L2TP/PPTP tunnels and 66 OpenVPN tunnels
- Equipped with 1x 2.5 GbE WAN, 1x 2.5 GbE WAN/LAN, 4x GbE WAN/LAN, 1x GbE SFP WAN/LAN ports
- USB 2.0 port for storage & LTE backup with LTE wireless adaptor
- Omada Software Defined Networking (SDN) platform with cloud access
- Captive portal configuration and Zero-Touch provisioning (ZTP)
- Supports up to 500,000 concurrent connections
- Dual core CPU with 1GB DDR4 RAM ensures reliable performance and connection handling
- Intelligent load balancing and IP/Port-based bandwidth control
- Professional 4kV lightning protection to protect equipment
- Supports Windows 7/8/10, Linux, NetWare, UNIX and macOS
- Dimensions (HxWxD): 35x226x131mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Router, AC adaptor and user guide
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £182.64 (£219.17) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























