You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LiteWave 8 Port Gigabit Desktop Switch with PoE+ -
LS108GP
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- LS108GP
- Order Code:
- CS36783
- Product Range
- TP-Link LiteWave LS10GP
- Also Known As:
- GTIN UPC EAN: 4895252505993
- Technical Datasheet:
- LS108GP Datasheet
Product Range Selector (TP-Link LiteWave LS10GP)
See all from this product rangeProduct Overview
- 16Gb/s Switching capacity with 4K MAC address table
- PoE+ compliant (IEEE 802.3af/at) supporting up 30W per port
- 62W Total PoE power budget for connected devices
- PoE Auto Recovery function automatically reboots non-responsive PoE-powered devices
- Long range PoE transmission distance up to 250m with Extend Mode, ideal for surveillance cameras (Ports 1-2)
- Auto MDI/MDI-X & auto negotiation
- Plug & play setup and installation, no configuration required
- Compact fanless housing for silent operation
- Dimensions (HxWxD): 25x158x99mm
Contents
Switch, AC adaptor and user guide
Footnotes
Product Information
- :
- 8Ports
- :
- Commercial
- :
- Unmanaged PoE+ Gigabit Ethernet
- :
- Desktop
- :
- RJ45 x 8
- :
- 10Mbps, 100Mbps, 1Gbps
- :
- VDC
- :
- TP-Link LiteWave LS10GP
Technical Documents (1)
Also Known As
11 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
60 more will be available week commencing 28/06/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
60 more will be available week commencing 28/06/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £37.48 (£44.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.