You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

G.hn2400 Passthrough Powerline Kit - 

PG2400P KIT

PG2400P KIT - G.hn2400 Passthrough Powerline Kit
PG2400P KIT - G.hn2400 Passthrough Powerline Kit
PG2400P KIT - G.hn2400 Passthrough Powerline Kit
PG2400P KIT - G.hn2400 Passthrough Powerline Kit
PG2400P KIT - G.hn2400 Passthrough Powerline Kit
PG2400P KIT - G.hn2400 Passthrough Powerline Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TP-LINK TP-LINK
Manufacturer Part No:
PG2400P KIT
Order Code:
CS35977
Product Range
-
Also Known As:
GTIN UPC EAN: 4897098680131
Technical Datasheet:
PG2400P KIT   Datasheet
See all Technical Docs

Product Overview

Plug and play Powerline kit capable of providing high speed internet with whole home coverage and passthrough design that retains access to power sockets. Built around the next generation G.hn standard that ensures significant improvements to network speed and reliability. Use your existing power sockets to create a Gigabit powerline network with ultra-fast connections, making the PG2400P Kit perfect for 8K HD streaming and lag-free online gaming.
  • Next generation G.hn standard compliant, delivers transfer speeds up to 1428Mb/s
  • 2x2 MIMO technology with multiple data paths for increased throughput, range and stability
  • 128-bit AES Powerline security encryption
  • Dual Gigabit ports for connecting more devices such as consoles, smart TVs and set-top boxes
  • Plug and play installation, no configuration required
  • Download tpPLC software to access advanced settings for network management
  • Passthrough power socket design with mains filter to reduce interference
  • Up to 300m range over mains power lines
  • Automatic power saving mode to reduce power consumption by up to 85%
  • Dimensions (HxWxD): 138x68x42mm

Contents

Powerline adaptors, 2x Ethernet cable and user guide

Footnotes

Note: Powerline adaptors must be connected to the same electrical circuit to function correctly

Warnings

Note: Not compatible with HomePlug AV/AV2 devices

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4897098680131

2 In stock Need more?

???PF_PDP_RSP_SUP???

£79.92 ( £95.90  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £79.92 (£95.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --