You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC750 WiFi Range Extender -
RE200
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- RE200
- Order Code:
- CS27806
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6935364071608
- Technical Datasheet:
- RE200 Datasheet
Product Overview
- Dual band connectivity with wireless AC technology
- Compact size and flexible, wall mounted design
- High speed mode for maximum performance
- Range Extender button to instantly expand coverage
- Provides wireless connectivity for Ethernet devices
- Dual band wireless speeds up to 750Mb/s
- Fully compatible with 802.11ac/b/g/n products
- Supports domain name-based login functionality
- Profile function for previously used networks
- 64/128-bit WEP and WPA/WPA2-PSK wireless security
- Dimensions (HxWxD): 110x66x75mm
Contents
Contents: Range extender, Ethernet cable, software and user guide
Product Information
- :
- -
- :
- UK Type G
Technical Documents (3)
Also Known As
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £19.98 (£23.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.