You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AC1200 Mesh WiFi Range Extender - 

RE315

RE315 - AC1200 Mesh WiFi Range Extender
RE315 - AC1200 Mesh WiFi Range Extender
RE315 - AC1200 Mesh WiFi Range Extender
RE315 - AC1200 Mesh WiFi Range Extender
RE315 - AC1200 Mesh WiFi Range Extender
RE315 - AC1200 Mesh WiFi Range Extender
RE315 - AC1200 Mesh WiFi Range Extender
RE315 - AC1200 Mesh WiFi Range Extender
RE315 - AC1200 Mesh WiFi Range Extender

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TP-LINK TP-LINK
Manufacturer Part No:
RE315
Order Code:
CS34251
Product Range
-
Also Known As:
GTIN UPC EAN: 6935364072452
Technical Datasheet:
RE315   Datasheet
See all Technical Docs

Product Overview

The RE315 range extender will work with any router to expand your existing wireless network and eliminate weak signal areas, or it can be connected to a compatible OneMesh router to create a mesh WiFi network with seamless whole-home coverage.
  • Simultaneous dual band connection with adaptive path selection to maintain highest network speed
  • Delivers wireless speeds up to 300Mb/s on 2.4GHz and 867Mb/s on 5GHz band
  • Compact and unobtrusive wall-plug design
  • Two external antennas for maximum WiFi coverage and reliable connections
  • High Speed Mode combines both WiFi bands to establish a single connection, ideal for HD streaming and gaming
  • Access point Mode allows you to create a new access point to enhance a wired network
  • 10/100 LAN port provides wireless connectivity for Ethernet devices
  • Unified network management via the Tether mobile app or Web UI
  • WPS button for one-touch security encryption
  • 64/128-bit WEP, WPA/WPA-PSK2/WPA2-PSK2 wireless security
  • Supports Windows XP/Vista/7/8/10, UNIX, Linux and macOS
  • Dimensions (HxWxD): 124x89x35mm

Contents

Range extender and user guide

Product Information


:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 6935364072452

2 In stock Need more?

???PF_PDP_RSP_SUP???

£30.72 ( £36.86  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £30.72 (£36.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --