You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AC1200 WiFi Range Extender with Mains Passthrough - 

RE365

RE365 - AC1200 WiFi Range Extender with Mains Passthrough
RE365 - AC1200 WiFi Range Extender with Mains Passthrough
RE365 - AC1200 WiFi Range Extender with Mains Passthrough

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TP-LINK TP-LINK
Manufacturer Part No:
RE365
Order Code:
CS32340
Product Range
-
Also Known As:
GTIN UPC EAN: 6935364050795
Technical Datasheet:
RE365   Datasheet
See all Technical Docs

Product Overview

Easily boost the maximum range and speed of your existing WiFi network with wireless AC technology and dual band connectivity.
  • Fast dual band wireless speeds up to 1200Mb/s; 300Mb/s on 2.4GHz and 867Mb/s on 5GHz band
  • Hassle free management with intuitive Web UI and Tether App for Android and iOS devices
  • Convenient wall mounted design with mains plug passthrough to retain socket access
  • Intelligent signal light helps you quickly find the optimal location for maximum coverage
  • Fast Ethernet connectivity for wired devices
  • WPS button for one-touch security encryption
  • 64/128-bit WEP, WPA/WPA2-PSK wireless security
  • Supports Win 7/8/10, Linux and Mac OS
  • Dimensions (HxWxD): 125x70x77mm

Contents

Range extender and user guide

Product Information


:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 6935364050795

No Longer Manufactured

£40.72 ( £48.86  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £40.72 (£48.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --