You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC1750 WiFi Range Extender -
RE450
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- RE450
- Order Code:
- CS28966
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6935364092399
- Technical Datasheet:
- RE450 Datasheet
Product Overview
- Dual band connectivity with wireless AC technology
- Three adjustable antennas provide reliable connections and optimal coverage
- Slim design and flexible, wall mounted operation
- High speed mode for maximum performance
- Find the best location with the intelligent signal indicator
- Range Extender button to instantly expand coverage
- Gigabit Ethernet port provides wireless connectivity for wired devices
- Fully compatible with 802.11ac/b/g/n products
- WPS button for one-touch security encryption
- 64/128-bit WEP and WPA/WPA2-PSK wireless security
- Supports Win XP/Vista/7/8, Linux and Mac OS
- Dimensions (HxWxD): 163x67x76mm
Contents
Range extender, Ethernet cable and user guide
Product Information
- :
- -
- :
- UK Type G
Technical Documents (3)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £45.38 (£54.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.