You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AX1800 Wireless WiFi 6 Range Extender with OneMesh - 

RE600X

RE600X - AX1800 Wireless WiFi 6 Range Extender with OneMesh
RE600X - AX1800 Wireless WiFi 6 Range Extender with OneMesh
RE600X - AX1800 Wireless WiFi 6 Range Extender with OneMesh
RE600X - AX1800 Wireless WiFi 6 Range Extender with OneMesh
RE600X - AX1800 Wireless WiFi 6 Range Extender with OneMesh
RE600X - AX1800 Wireless WiFi 6 Range Extender with OneMesh

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TP-LINK TP-LINK
Manufacturer Part No:
RE600X
Order Code:
CS34714
Product Range
-
Also Known As:
GTIN UPC EAN: 6935364010331
Technical Datasheet:
RE600X   Datasheet
See all Technical Docs

Product Overview

The RE600X works with any wireless router and upgrades your existing wireless network with WiFi 6, delivering wireless speeds up to 1.8Gb/s. The extender can be connected to a compatible OneMeshâ„¢ router to create a seamless network for whole-home coverage.
  • Easily expand your network coverage, eliminate dead zones and increase performance
  • Dual band wireless speeds up to 1201Mb/s (5GHz) and 574Mb/s (2.4GHz)
  • Create a seamless mesh network when paired with a compatible OneMesh router
  • Hassle free setup and management with the Tether app for Android and iOS devices
  • Adaptive path selection automatically chooses the fastest connection to the router to maintain speed
  • Smart signal indicator helps you find the ideal location for installation
  • Gigabit Ethernet port provides wired network access, ideal for consoles and Smart TVs
  • Built-in Access Point mode to enhance your wired network
  • WPS button for one-touch security encryption
  • 64/128-bit WEP and WPA/WPA-PSK wireless security
  • Dimensions (HxWxD): 149x78x36mm

Contents

Range extender and user guide

Product Information


:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 6935364010331

1 In stock

Available until stock is exhausted

£66.42 ( £79.70  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £66.42 (£79.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --