You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Tapo Outdoor Pan/Tilt Security WiFi CCTV Camera, 1080p, IP65 -
TAPO C500
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- TAPO C500
- Order Code:
- HA00070
- Also Known As:
- GTIN UPC EAN: 4897098685877
- Technical Datasheet:
- TAPO C500 Datasheet
Product Range Selector (TP-Link - Tapo Series)
See all from this product rangeProduct Overview
- 1080p Full HD live view reveals clear and sharp images with more details
- Smart AI identifies a person while tracking motion with high-speed rotation, notifying users as needed
- Provides 360° horizontal and 130° vertical range to cover every corner
- Ensures your safety by providing a clear visual distance of up to 30m, even in total darkness
- Offers excellent waterproof and dustproof performance (IP65) for outdoor scenarios
- Use the mounting screws, template and loops to install on any wall, ceiling or pole for the perfect view
- Save recorded videos to an installed microSD card (up to 512GB, not supplied), or use Tapo Care cloud storage service
- Record your customised audio as an alarm to extend your usages
- Maintains your privacy with the lens physically blocked by the housing
- Enable communication through a built-in, two-way microphone and speaker
Product Information
- :
- 1/3 "
- :
- 1080p
- :
- 240V
- :
- -
- :
- Fixed
- :
- TP-Link - Tapo Series
Technical Documents (2)
Also Known As
18 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £37.99 (£45.59) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.