You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Tapo Smart WiFi LED Spotlight, 3.7W, GU10, 350lm, 2200-6500K, Colour Changing, Pack of 2 -
TAPO L630 2PK
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- TAPO L630 2PK
- Order Code:
- HA00057
- Product Range
- TP-Link - Tapo Series
- Also Known As:
- GTIN UPC EAN: 4897098685709
- Technical Datasheet:
- TAPO L630 2PK Datasheet
Product Range Selector (TP-Link - Tapo Series)
See all from this product rangeProduct Overview
- Instantly turn the spotlight on/off wherever you are via the free Tapo App
- Dim to any brightness you desire for the perfect atmosphere
- Emits 350lm light that is bright enough to shed lights on any object
- Preset a fixed schedule to manage your smart devices automatically
- Create countdown timer lists for more precise control
- Manage your Smart Spotlights with voice commands via Amazon Alexa or Google Assistant
- No hub required, set up quickly and manage easily through the app
- Control all Tapo Smart Spotlights by just one-click with the app
- Reduce energy usage without losing brightness or quality
- Compatible with any GU10 fixture
- Shape the atmosphere by picking the light from a wide array of 16 million colour shades
- Adjust the colour temperature from 2200-6500K based on your changing needs
Product Information
- :
- WiFi
- :
- TP-Link Tapo App
- :
- Amazon Alexa, Google Assistant
- :
- Colour Changing
- :
- Reflector
- :
- GU10
- :
- Colour Changing
- :
- 50W
- :
- 350lm
- :
- 6500K
- :
- Dimmable
- :
- 40°
- :
- 3.7W
- :
- 240V
- :
- -
- :
- 55mm
- :
- 50mm
- :
- TP-Link - Tapo Series
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 2
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £18.49 (£22.19) | ( ) |
3+ | £17.68 (£21.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.