You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SafeStream Gigabit Multi-WAN VPN Router -
ER7206
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- ER7206
- Order Code:
- CS34240
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6935364072407
- Technical Datasheet:
- ER7206 Datasheet
Product Overview
- Flexible management of VPN connections with IP-based bandwidth control
- Provides 1x SFP port, 1x fixed WAN port, 2x fixed LAN ports and 2x LAN/WAN ports
- VPN engine supports up to 100 IPsec VPN tunnels, 50 PPTP tunnels, 50 L2TP tunnels or 50 OpenVPN tunnels
- Powerful 64-bit dual core processor and 512MB DDR3 RAM for enhanced performance
- Multiple security features such as TCP/UDP/ICMP Flood Defense, URL filtering and ARP Inspection
- Captive portal for guest authentication
- Remote management with web-based interface and SNMP (v1/v2c/v3) support
- Centralised cloud management with TP-Link Omada & SDN integration
- Professional 4KV lightning protection in well-grounded connection conditions
- Dimensions (HxWxD): 35x226x131mm
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £119.74 (£143.69) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.