You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
300Mbps Wireless N 4G LTE Router -
TL-MR6400
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- TL-MR6400
- Order Code:
- CS30356
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6935364092771
- Technical Datasheet:
- TL-MR6400 Datasheet
Product Overview
- 150Mb/s Download and 50Mb/s upload speeds over 4G with 300Mb/s WiFi speed
- LAN/WAN port for connecting to any standard cable, fiber or DSL modem
- Built-in QoS prioritises streaming applications
- Simple bandwidth control for device management
- Integrated WiFi antennas and two detachable external 4G LTE antennas
- One-touch wireless security encryption with WPS
- Establish restricted access policies for connected devices with full parental controls
- 64/128-bit WEP, WPA/2 and WPA/2-PSK security
- Connections: 1x RJ45 LAN/WAN, 3x RJ45 LAN
- Supports Win XP/Vista/7/8.1, Linux and Mac OS
- Dimensions (HxWxD): 34x174x125mm
Contents
Router, AC adaptor, Ethernet cable and user guide
Product Information
- :
- -
- :
- UK Type G
Technical Documents (3)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £65.48 (£78.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.