You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AV600 600Mbps Passthrough Powerline Starter Kit - 

TL-PA4010P KIT V4

TL-PA4010P KIT V4 - AV600 600Mbps Passthrough Powerline Starter Kit
TL-PA4010P KIT V4 - AV600 600Mbps Passthrough Powerline Starter Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TP-LINK TP-LINK
Manufacturer Part No:
TL-PA4010P KIT V4
Order Code:
CS33148
Product Range
-
Also Known As:
GTIN UPC EAN: 0818239861688
See all Technical Docs

Product Overview

Utilise your existing power lines to create a high speed network without having to install new wires. The powerline connection delivers up to 600Mb/s data transfer rates; ideal for high definition video streaming and online gaming.
  • Integrated mains filter reduces electrical interference and improves performance
  • Passthrough design retains power socket access
  • No setup required, simply plug and play
  • One-button 128-bit AES security encryption
  • Automatic power saving mode reduces power consumption by up to 85%
  • Up to 300m range over power lines
  • Connections: 1x 10/100 RJ45 port
  • Dimensions (HxWxD): 95x58x42mm

Contents

2x Powerline Adaptors, 2x Ethernet cable and user guide

Footnotes

Note: Powerline adaptors must be connected to the same electrical circuit to function correctly

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0818239861688

34 In stock Need more?

???PF_PDP_RSP_SUP???

£33.28 ( £39.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £33.28 (£39.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --